2667190000 | Weidmüller

M bus data contact module, 2667190000

Order No.: 51P3153
EAN: 4050118803877
MPN:
2667190000
HDC MBUS 2 M MCLIP
Series: HDC - Gehäuse
2667190000 Weidmüller Interface Connectors, Bus Connectors Image 1
2667190000 Weidmüller Interface Connectors, Bus Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2173 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.22 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2173 €
10 pcs.
21.2058 €
25 pcs.
20.2776 €
50 pcs.
19.1709 €
*incl. VAT plus shipping costs
Subject to prior sale

Data contact module, 2667190000, Weidmüller

Data module, 0 V, Number of poles: 0, Crimp connection, Pin, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Bussystem M bus
Bus Connection plug
Contact connection crimp connection
Orientation straight
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No