1919680000 | Weidmüller
Profibus SUB-D connector, 9 pole, 12 Mbit/s, 1919680000
Order No.: 52P5977
EAN: 4032248555888
MPN:
1919680000
PB SUB-D IDC TERM PS
Connector Sub-D, 1919680000, Weidmüller
Sensor/Actuator Connectors
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | profibus | |
| Pin number | 9 pole | |
| Data transmission rate | 12000000 mb/s | |
| Degree of protection (IP) | IP40 | |
| Bus Connection | D-Sub | |
| Contact connection | screw connection | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |