1806060000 | Weidmüller
ConCept-Bus bus module, 2 pole, 1806060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9868 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9868 €
10 pcs.
31.4993 €
25 pcs.
30.1308 €
50 pcs.
28.4886 €
*incl. VAT plus shipping costs
Subject to prior sale
Bus module, 1806060000, Weidmüller
Heavy-duty connector, HDC insert, ConCept module, Beige, Polycarbonate, Length: 34 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | ConCept-Bus | |
| Pin number | 2 pole | |
| Bus Connection | plug | |
| Contact connection | screw connection | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |