1555280000 | Weidmüller
CAN SUB-D connector, 9 pole, 1 Mbit/s, 1555280000
Order No.: 51P6437
EAN: 4050118361094
MPN:
1555280000
CAN SUB-D M12 TERM PS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.6474 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
107.65 € *
Price list
Quantity
Price per unit*
1 pcs.
107.6474 €
2 pcs.
105.5054 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector Sub-D, 1555280000, Weidmüller
Sub-D connectors
D-Sub connector for transmission of analog signals and for coupling of shielded cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | CAN | |
| Pin number | 9 pole | |
| Data transmission rate | 1000000 mb/s | |
| Degree of protection (IP) | IP30 | |
| Bus Connection | D-Sub | |
| Contact connection | screw connection | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |