1685690002 | Weidmüller
Grounding labels, symbol: GND, (L x W) 14 x 14 mm, 1685690002
Order No.: 51P8902
EAN: 4008190490263
MPN:
1685690002
SYMBOL-PACK 14X14 ERDE
As a private customer, you can buy this item as soon as we have it back in stock.
Device marker, 1685690002, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grounding labels | |
| Type of labeling | symbol: GND | |
| Length | 14 mm | |
| Width | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 58071090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |