9013970000 | Weidmüller

Plug-in contact insertion tool for crimp contacts, 160 mm, 136.68 g, 9013970000

Order No.: 53P5752
EAN: 4008190887957
MPN:
9013970000
PUNCH DOWN TOOL PDT
9013970000 Weidmüller Insertion Tools, Extraction Tools, PCB Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.8739 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
106.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.8739 €

Crimping tool, 9013970000, WEIDMÜLLER

Crimping tool with insert pair for processing crimp contacts.

Technical specifications
Filter Property Value
Version incision tool
Length 160 mm
Suitable for crimp contacts
Weight 136.68 g
Logistics
Property Value
Customs tariff number 82055980
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Substance description Lead
SVHC free No