2005080000 | Weidmüller
Color ribbon, 76 mm, tape black, 360 m, 2005080000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.3505 € *
Available in 6 Days: 5 pcs. - if ordered today
Ink ribbon, 2005080000, WEIDMÜLLER
This ink ribbon allows the printers to produce excellent printing results thanks to the thermal transfer technique. Different materials and the user-friendly printing system under Windows optimise marking efforts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | printer | |
| Band color | black | |
| Length | 360 m | |
| Width | 76 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96121010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |