8870220000 | Weidmüller

Relay, 2 Form C (NO/NC), 115 V (AC), 8100 Ω, 15 A, 240 V (AC), monostable, 8870220000

Order No.: 53P5055
EAN: 4032248613588
MPN:
8870220000
RCI424S15
Series: RIDERSERIES RCI
8870220000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9718 €

Industrial relay, 8870220000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • AC coil
  • With integrated status display
  • Overvoltage category III
Technical specifications
Switching Voltage (AC) 240 V
Coil type monostable
Coil voltage (AC) 115 V
switching current 15 A
Connection plug-in connection
Contact type 2 Form C (NO/NC)
Contact material AgNi
Coil resistance 8100 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes