8870120000 | Weidmüller
Relay, 1 Form C (NO/NC), 110 V (DC), 28800 Ω, 30 A, 240 V (AC), monostable, 8870120000
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Industrial relay, 8870120000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- DC coil
- Relay with integrated status display and free-wheeling diode
- Overvoltage category III
Technical specifications
Switching Voltage (AC) | 240 V | |
Coil type | monostable | |
switching current | 30 A | |
Coil voltage (DC) | 110 V | |
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Coil resistance | 28800 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |