8870060000 | Weidmüller
Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 15 A, 240 V (AC), monostable, 8870060000
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Industrial relay, 8870060000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
- With a test button
Technical specifications
Switching Voltage (AC) | 240 V | |
Coil type | monostable | |
Coil voltage (AC) | 24 V | |
switching current | 15 A | |
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Coil resistance | 350 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |