8693240000 | Weidmüller
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 30 A, 250 V (AC), monostable, 8693240000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Available in 6 Days: 100 pcs. - if ordered today
Industrial relay, 8693240000, WEIDMÜLLER
The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 30 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |