8693170000 | Weidmüller
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 25 A, 250 V (AC), monostable, 8693170000
Unit Price (€ / pc.)
4.3316 € *
Available in 6 Days: 100 pcs. - if ordered today
Industrial relay, 8693170000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
Technical specifications
Filter | Property | Value |
---|---|---|
switching current | 25 A | |
Coil resistance | 360 Ω | |
Coil voltage (DC) | 12 V | |
Switching Voltage (AC) | 250 V | |
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Coil type | monostable |
Download
Logistics
Property | Value |
---|---|
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |