8689990000 | Weidmüller
Relay, 3 Form C (NO/NC), 115 V (AC), 4845 Ω, 20 A, 240 V (AC), monostable, 8689990000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available in 12 Days: 950 pcs. - if ordered today
Industrial relay, 8689990000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
- With a test button
- With LED indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 20 A | |
| Coil voltage (AC) | 115 V | |
| Coil resistance | 4845 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |