7760056297 | Weidmüller
Relay, 1 Form C (NO/NC), 24 V (DC), 1100 Ω, 250 V (DC), 250 V (AC), monostable, 7760056297
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available in 6 Days: 100 pcs. - if ordered today
Industrial relay, 7760056297, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Flat blade connection
- Robust, industrial plug-in connector
- Protection degree: IP20
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1100 Ω | |
| Switching Voltage (DC) | 250 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |