7760056067 | Weidmüller
Relay, 2 Form C (NO/NC), 230 V (AC), 16000 Ω, 20 A, 250 V (AC), monostable, 7760056067
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.735 € *
Available in 6 Days: 100 pcs. - if ordered today
Industrial relay, 7760056067, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Plug-in connection
- Without test button
- Over voltage category III
- With integrated status display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 20 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 16000 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |