7760056054 | Weidmüller

Relay, 2 Form C (NO/NC), 220 V (DC), 44000 Ω, 20 A, 250 V (AC), monostable, 7760056054

Order No.: 53P2986
EAN: 4032248856015
MPN:
7760056054
DRM270220
Series: D-SERIES DRM
7760056054 Weidmüller Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0083 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
9.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0083 €

Industrial relay, 7760056054, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • Without test button
  • Over voltage category III
  • With integrated status display
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 20 A
Coil voltage (DC) 220 V
Coil resistance 44000 Ω
Switching Voltage (AC) 250 V
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Country of origin CN
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes