1989080000 | Weidmüller
Relay, 2 Form C (NO/NC), 5700 Ω, 15 A, 440 V (AC), 1989080000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5335 € *
Standard delivery time from the manufacturer is: 6 Weeks
Industrial relay, 1989080000, WEIDMÜLLER
The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.
Features
- Plug-in connection
- Without test button
- Over voltage category III
- Protection degree: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil resistance | 5700 Ω | |
| Switching Voltage (AC) | 440 V | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |