1989050000 | Weidmüller
Relay, 2 Form C (NO/NC), 25200 Ω, 15 A, 440 V (AC), 1989050000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Available in 6 Days: 100 pcs. - if ordered today
Industrial relay, 1989050000, WEIDMÜLLER
The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.
Features
- Plug-in connection
- Without test button
- Over voltage category III
- Protection degree: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil resistance | 25200 Ω | |
| Switching Voltage (AC) | 440 V | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |