1220220000 | Weidmüller
Relay, 2 Form A (N/O), 115 V (AC), 2200 Ω, 80 A, 300 V (DC), 250 V (AC), monostable, 1220220000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.253 € *
Standard delivery time from the manufacturer is: 13 Weeks
Industrial relay, 1220220000, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Flat blade connection
- With test button
- Protection degree: IP20
- Surge voltage category III
- With integrated status display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 80 A | |
| Coil voltage (AC) | 115 V | |
| Coil resistance | 2200 Ω | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |