1181100000 | Weidmüller
Relay, 4 Form C (NO/NC), 230 V (AC), 19465 Ω, 12 A, 240 V (AC), monostable, 1181100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4450 € *
Available: 6 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
10 pcs.
16.9694 €
50 pcs.
15.4462 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 1181100000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Surge voltage category III
- Protection degree: IP20
- With integrated status display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 19465 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |