1412080000 | Weidmüller
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 12-48 VDC, 1412080000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
411.4901 € *
Available in 6 Days: 5 pcs. - if ordered today
Network switch, 1412080000, Weidmüller
Network switch, unmanaged, Fast Ethernet, Number of ports: 7x RJ45, 1x SC Multi-mode, Protection degree: IP30, Operating temperature: -40 °C to 75 °C.
Features
- Sturdy metal housing
- Compact design
- Two redundant power inputs 12/24/48 VDC
- Variations with copper and fibre-optic interface (multimode)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 8 | |
| Voltage | 12-48 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |