1345240000 | Weidmüller
Ethernet switch, managed, 7 ports, 100 Mbit/s, 12-48 VDC, 1345240000
NCNR (non cancelable / non returnable)
Network switch, 1345240000, Weidmüller
This device consist of unmanaged and managed switches in a high-quality IP 30 protected metal housing. The equipment can be delivered with Fast Ethernet ports. It support a variety of helpful management functions, such as fast ring redundancy, port-based VLAN, QoS, RMON, bandwidth management, port mirroring and error notification via e-mail or a relay. The ring redundancy can be simply set via the web based management interface, or with a dip switch found on the top of the switch.
Features
- High-quality metal housing (IP 30)
- Price-conscious middle-range
- Managed switches for the entry into a configurable network infrastructure
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, managed | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 7 | |
| Voltage | 12-48 VDC | |
| Assembly | DIN rail |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |