1286550000 | Weidmüller
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 12-48 VDC, 1286550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
345.1119 € *
Available in 6 Days: 5 pcs. - if ordered today
Network switch, 1286550000, Weidmüller
Network switch, unmanaged, Gigabit Ethernet, Number of ports: 6x RJ45 10/100/1000BaseT(X), 2x combo-ports (10/100/1000 BaseT(X) or 100/1000BaseSFP), Protection degree: IP30, Operating temperature: -40 °C to 75 °C.
Features
- Wide ranges of variations with 5 to 16 ports
- Variations for Gigabit Ethernet
- Two redundant power inputs 12/24/48 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 5 | |
| Voltage | 12-48 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |