3107170000 | Weidmüller

Surface mount housing, size 3, PA, clamp lock, IP65, 3107170000

Order No.: 50P2235
EAN: 4099987172066
MPN:
3107170000
HDC 06B ABU BP
Series: HDC - Einsatz
3107170000 Weidmüller Housings for HDC Connectors Image 1
3107170000 Weidmüller Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5565 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.8068 €
50 pcs.
6.3784 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface-mounted enclosure, 3107170000, Weidmüller

The plastic enclosure is particularly suitable for applications where the resistance of metals is not sufficient. In addition, the enclosure shown here is lighter and slightly cheaper than a standard aluminum enclosure. It can therefore make sense to use a plastic enclosure in applications where the material does not need to be as robust. The tightness is still IP65.

Technical specifications
Filter Property Value
Version surface mount housing
Shell size 3
Shell Material PA
Type of locking clamp lock
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No