3001360000 | Weidmüller

Grommet housing, size 3, die-cast aluminum, IP65, 3001360000

Order No.: 50P2460
EAN: 4099986902435
MPN:
3001360000
HDC 06B TOLU 1M20G EXI
Series: HDC - Einsatz
3001360000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0317 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
9.0202 €
50 pcs.
8.4609 €
100 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 3001360000, Weidmüller

HDC enclosures, Installation size: 3, Protection degree: IP65, in plugged condition, Cable entry from side, Plug housing, Side-locking clamp on lower side, Standard, Size of cable entries: M 20.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 3
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15