3001350000 | Weidmüller
Grommet housing, size 3, die-cast aluminum, IP65, 3001350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0317 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
9.0202 €
50 pcs.
8.4609 €
100 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 3001350000, Weidmüller
HDC enclosures, Installation size: 3, Protection degree: IP65, in plugged condition, Cable entry from side, End-locking clamp, lower side, Standard, Size of cable entries: M 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3 | |
| Shell Material | die-cast aluminum | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |