2736960000 | Weidmüller

Frame, size 8, zinc die casting, 2736960000

Order No.: 50P5945
EAN: 4050118823028
MPN:
2736960000
HDC MFGS 24B FA
Series: HDC - Einsatz
2736960000 Weidmüller Housings for HDC Connectors Image 1
2736960000 Weidmüller Housings for HDC Connectors Image 2
2736960000 Weidmüller Housings for HDC Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6247 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.62 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6247 €
10 pcs.
14.6489 €
50 pcs.
13.7921 €
100 pcs.
13.2090 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 2736960000, Weidmüller

Frame, 37.35 mm, Diecast zinc, 111 mm, short, ModuPlug.

Technical specifications
Filter Property Value
Version frame
Shell size 8
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes