2736920000 | Weidmüller
Frame, size 4, zinc die casting, 2736920000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5533 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
10 pcs.
14.5775 €
50 pcs.
13.7207 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 2736920000, Weidmüller
Frame, 37.35 mm, Diecast zinc, 64 mm, short, ModuPlug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frame | |
| Shell size | 4 | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |