2736910000 | Weidmüller

Frame, size 4, zinc die casting, 2736910000

Order No.: 50P5940
EAN: 4050118822274
MPN:
2736910000
HDC MFGS 10B AC
Series: HDC - Einsatz
2736910000 Weidmüller Housings for HDC Connectors Image 1
2736910000 Weidmüller Housings for HDC Connectors Image 2
2736910000 Weidmüller Housings for HDC Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5533 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
10 pcs.
14.5775 €
50 pcs.
13.7207 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 2736910000, Weidmüller

Frame, 37.35 mm, Diecast zinc, 54 mm, short, ModuPlug.

Technical specifications
Filter Property Value
Version frame
Shell size 4
Shell Material zinc die casting
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No