2736900000 | Weidmüller
Frame, size 3, zinc die casting, 2736900000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5533 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.55 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5533 €
10 pcs.
14.5775 €
50 pcs.
13.7207 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 2736900000, Weidmüller
Frame, 34.4 mm, Diecast zinc, 51 mm, short, ModuPlug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frame | |
| Shell size | 3 | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |