2716770000 | Weidmüller

Grommet housing, size 6, PA, screw locking, IP66/IP67, 2716770000

Order No.: 50P2394
EAN: 4050118803648
MPN:
2716770000
HDC 16B TSS 1M40 WMP
Series: HDC - Einsatz
2716770000 Weidmüller Housings for HDC Connectors Image 1
2716770000 Weidmüller Housings for HDC Connectors Image 2
2716770000 Weidmüller Housings for HDC Connectors Image 3
2716770000 Weidmüller Housings for HDC Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6568 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
24.66 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6568 €
10 pcs.
23.1455 €
25 pcs.
21.8008 €
50 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 2716770000, Weidmüller

The flange-mounted housing made of plastic has a built-in cable gland and a screw interlock. It seals directly onto the panel wall and can therefore be used without an attachment housing. The housing is impressive with its low weight and optimal protection against contamination, water and vibrations.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6
Shell Material PA
Type of locking screw locking
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes