2544040000 | Weidmüller
Grommet housing, size 6, die-cast aluminum, clamp lock, IP65, 2544040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6096 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
10 pcs.
22.1578 €
25 pcs.
20.8726 €
50 pcs.
19.7302 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 2544040000, Weidmüller
The enclosure is ideally suited for use in the harshest environmental conditions and provides protection against electromagnetic interference. A heavy-duty connector consists of a connector insert and its protective housing. The new plastic strap is easy to lock and can be replaced at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6 | |
| Shell Material | die-cast aluminum | |
| Type of locking | clamp lock | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |