2543970000 | Weidmüller

Grommet housing, size 3, die-cast aluminum, clamp lock, IP65, 2543970000

Order No.: 50P2346
EAN: 4050118648706
MPN:
2543970000
HDC 16D TOLU 1M32G EMC
Series: HDC - Einsatz
2543970000 Weidmüller Housings for HDC Connectors Image 1
2543970000 Weidmüller Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7187 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
10 pcs.
16.8504 €
25 pcs.
15.7913 €
50 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 2543970000, Weidmüller

The enclosure is ideally suited for use in the harshest environmental conditions and provides protection against electromagnetic interference. A heavy-duty connector consists of a connector insert and its protective housing. The new plastic strap is easy to lock and can be replaced at any time.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 3
Shell Material die-cast aluminum
Type of locking clamp lock
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes