2527810000 | Weidmüller

Surface mount housing, size 8, die-cast aluminum, clamp lock, IP65, 2527810000

Order No.: 50P1939
EAN: 4050118618297
MPN:
2527810000
HDC 24B ABU EMC
Series: HDC - Einsatz
2527810000 Weidmüller Housings for HDC Connectors Image 1
2527810000 Weidmüller Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9610 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
37.96 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9610 €
5 pcs.
35.6286 €
10 pcs.
33.5580 €
25 pcs.
31.7254 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface-mounted enclosure, 2527810000, Weidmüller

The enclosure is ideally suited for use in the harshest environmental conditions and provides protection against electromagnetic interference. A heavy-duty connector consists of a connector insert and its protective housing. The new plastic strap is easy to lock and can be replaced at any time.

Technical specifications
Filter Property Value
Version surface mount housing
Shell size 8
Shell Material die-cast aluminum
Type of locking clamp lock
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15