2498220000 | Weidmüller
Grommet housing, size 4, die-cast aluminum, clamp lock, IP65/IP68, 2498220000
NCNR (non cancelable / non returnable)
Grommet housing, 2498220000, Weidmüller
The new RockStar enclosure is resistant to seawater and offers a high degree of shock resistance, meets IP 68 and IP 69K, and has been developed for use under extreme environmental conditions and designed for the high vibration requirements acc. to DIN EN 61373 cat. 2 (bogie). As such, this housing family is ideally suited for fault- and maintenance-free operation of a heavy-duty connector in transport and traffic engineering as well as in power engineering and in applications with extreme requirements. During development, measures were also implemented to make the enclosure extremely EMC-resistant.
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 4 | |
| Shell Material | die-cast aluminum | |
| Type of locking | clamp lock | |
| Degree of protection (IP) | IP65/IP68 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |