2065540000 | Weidmüller

Cover cap, size 4, die-cast aluminum, clamp lock, IP65, 2065540000

Order No.: 50P1902
EAN: 4050118415483
MPN:
2065540000
HDC 10B DMDL 1LB
Series: HDC - Einsatz
2065540000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3002 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
23.30 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3002 €
10 pcs.
21.8603 €
25 pcs.
20.5989 €
50 pcs.
19.4684 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 2065540000, Weidmüller

The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.

Technical specifications
Filter Property Value
Version cover cap
Shell size 4
Shell Material die-cast aluminum
Type of locking clamp lock
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15