1903210000 | Weidmüller

Surface mount housing, size D24, die-cast aluminum, M25, angled, cross bow locking, IP65, 1903210000

Order No.: 52P5416
EAN: 4032248592999
MPN:
1903210000
HDC 24D SBU 1M25G
Series: HDC - Gehäuse
1903210000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.2038 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
26.20 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2038 €
10 pcs.
24.1094 €
25 pcs.
22.1816 €
50 pcs.
20.1824 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 1903210000, WEIDMÜLLER

The 1903210000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size D24
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes