1902330000 | Weidmüller
Surface mount housing, size A16, die-cast aluminum, M25, angled, longitudinal bow locking, IP65, 1902330000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9210 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.4097 €
50 pcs.
15.8389 €
100 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1902330000, Weidmüller
Housing (industrial connector), base housing, longitudinal bracket on lower part, standard, size: 5, number of cable entries on top: 0, number of cable entries on side
Housing is perfectly protected thanks to a special die-casting alloy and multi-stage sealing of the surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | A16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |