1867370000 | Weidmüller
Shielding frame, size B4, sheet steel, 1867370000
Order No.: 52P3854
EAN: 4032248438358
MPN:
1867370000
HDC SHIELD LEVER 4 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2546 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
16.7909 €
50 pcs.
15.2796 €
100 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield lever, 1867370000, WEIDMÜLLER
The 1867370000 is a sheet steel lever, galvanized. This shield discharges via an EMC cable gland, and together with shield clips is used to fasten the shielded conductor to the shield lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shielding frame | |
| Shell size | B4 | |
| Shell Material | sheet steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |