1809620000 | Weidmüller
Grommet housing, size B16, die-cast aluminum, M40, angled, cross bow locking, IP65, 1809620000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
14.0301 €
50 pcs.
12.7687 €
100 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1809620000, WEIDMÜLLER
The 1809620000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |