1788560000 | Weidmüller

Grommet housing, size A48, die-cast aluminum, M32, straight, longitudinal bow locking, IP65, 1788560000

Order No.: 52P1616
EAN: 4032248206094
MPN:
1788560000
HDC 48A TOLU 1M32G
Series: HDC - Gehäuse
1788560000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.4965 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
38.50 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4965 €
10 pcs.
35.8071 €
25 pcs.
32.9392 €
50 pcs.
29.9761 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1788560000, WEIDMÜLLER

The 1788560000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version grommet housing
Shell size A48
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes