1788410000 | Weidmüller

Grommet housing, size B32, die-cast aluminum, M32, angled, cross bow locking, IP65, 1788410000

Order No.: 52P1603
EAN: 4032248205943
MPN:
1788410000
HDC 32B TSBO 1M32G
Series: HDC - Gehäuse
1788410000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5048 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
47.50 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5048 €
10 pcs.
45.6008 €
25 pcs.
43.3279 €
50 pcs.
41.1621 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1788410000, WEIDMÜLLER

The 1788410000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B32
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes