1788160000 | Weidmüller
Surface mount housing, size B6, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 1788160000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0126 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
26.0491 €
25 pcs.
23.9666 €
50 pcs.
21.8127 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 1788160000, WEIDMÜLLER
The 1788160000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |