1787880000 | Weidmüller

Surface mount housing, size B24, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP65, 1787880000

Order No.: 52P1560
EAN: 4032248205325
MPN:
1787880000
HDC 24B SLU 2M25G
Series: HDC - Gehäuse
1787880000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0126 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
28.01 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0126 €
10 pcs.
26.0491 €
25 pcs.
23.9666 €
50 pcs.
21.8127 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 1787880000, WEIDMÜLLER

The 1787880000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B24
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes