1787200000 | Weidmüller

Grommet housing, size D40, die-cast aluminum, M25, straight, cross bow locking, IP65, 1787200000

Order No.: 52P1503
EAN: 4032248204540
MPN:
1787200000
HDC 40D KBU 1M25G
Series: HDC - Gehäuse
1787200000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0011 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.00 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0011 €
10 pcs.
25.1090 €
25 pcs.
23.0979 €
50 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling housing, 1787200000, WEIDMÜLLER

The 1787200000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D40
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
Date of RoHS guidelines 3/31/15