1787060000 | Weidmüller
Grommet housing, size D40, die-cast aluminum, M32, straight, cross bow locking, IP65, 1787060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3490 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
18.7187 €
50 pcs.
17.2193 €
100 pcs.
15.6723 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1787060000, WEIDMÜLLER
The 1787060000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | D40 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |