1746060000 | Weidmüller
Coupler frame
NCNR (non cancelable / non returnable)
Coupling frame, 1746060000, Weidmüller
The coupling frame is designed for attaching ConCept basic module. The ConCept module snaps securely and permanently into the coupling frame. The ConCept male and female module ranging from 3 to 20 pole, as well as the ConCept-Bus module of identical pole count and design can be installed into the coupling frame. Each module can be individually plugged in or extracted. The optional extraction/strain-relief aid and the snap-on installation bracket makes ModuFlex-C coupling frame and the male/female module from the ConCept system very flexible. A wide variety of all-purpose plug-in combination for all IP20 connection is possible.
| Filter | Property | Value |
|---|---|---|
| Version | clutch frame | |
| Shell Material | PC |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |