1665930000 | Weidmüller

Cover cap, size A32, die-cast aluminum, cross bow locking, IP65, 1665930000

Order No.: 51P8719
EAN: 4008190422967
MPN:
1665930000
HDC 32A DMDQ 2QB
Series: HDC - Gehäuse
1665930000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7135 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
31.71 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7135 €
10 pcs.
29.4882 €
25 pcs.
27.1320 €
50 pcs.
24.6925 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 1665930000, WEIDMÜLLER

The 1665930000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version cover cap
Shell size A32
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes