1665900000 | Weidmüller

Cover cap, size A16, die-cast aluminum, longitudinal bow locking, IP65, 1665900000

Order No.: 51P8716
EAN: 4008190422936
MPN:
1665900000
HDC 16A DODL 1LB
Series: HDC - Gehäuse
1665900000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8250 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
10 pcs.
19.1590 €
50 pcs.
17.6239 €
100 pcs.
16.0412 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 1665900000, WEIDMÜLLER

The 1665900000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version cover cap
Shell size A16
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes