1665670000 | Weidmüller

Grommet housing, size A32, die-cast aluminum, PG21, angled, cross bow locking, IP65, 1665670000

Order No.: 51P8705
EAN: 4008190422691
MPN:
1665670000
HDC 32A TSBU 1PG21G
Series: HDC - Gehäuse
1665670000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4065 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
25.41 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4065 €
10 pcs.
23.3716 €
25 pcs.
21.5033 €
50 pcs.
19.5636 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1665670000, WEIDMÜLLER

The 1665670000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version grommet housing
Shell size A32
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15